ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 480 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 200 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ACML-0603-1000-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 1000ohms | Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 35 Ohms | 5 A | 3 mOhms | - 40 C | + 85 C | 5.6 mm | 4.8 mm | 3 mm | Reel | |||||||||
Mfr: ACML-0805-202 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 2K OHM 25% FERRITE CHIP BEAD | Not Available Online | |||||||||||||||||||
Mfr: ACML-0805-190 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 19 OHM 25% FERRITE CHIP BEAD | Not Available Online | |||||||||||||||||||
Not Available Online | ACML | |||||||||||||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||||
Mfr: ACML-1206H-300-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 300ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online | AWBC | Chokes | Axial | 800 Ohms | - 40 C | + 85 C | 10 mm | 6 mm | Bulk | |||||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 11 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | |||||||
Mfr: ACML-1206H-120-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 120ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 47 Ohms | 5 A | 20 % | - 40 C | + 85 C | 4 mm | 3.1 mm | 2.6 mm | Reel | |||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1.5 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 6 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 32 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.2 A | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3.1 Ohms | 500 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |