ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-SH1206P-102T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000 Ohm at 100MHz 2.0 A 75 mOhm | 0In Stock | AFBC-SH1206P | Reel | |||||||||||||||||
Mfr: AFBC-SH0402P-221T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220 Ohm at 100MHz 1.5 A 95 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-121T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120 Ohm at 100MHz 3.0 A 35 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-151T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150 Ohm at 100MHz 2.5 A 40 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-080T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 8.5 Ohm at 100MHz 8.0 A 4 mOhm | 0In Stock | AFBC-SH0603P | Reel | |||||||||||||||||
Mfr: AFBC-Q0805G-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150 ohm 0.6A 250mOhm | 0In Stock | Reel | ||||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 7 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 31 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ACML-0805-190-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 19 OHM 25% FERRITE CHIP BEAD | Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 19 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.2 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 50 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: AFBC-SH1206P-500T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 50 Ohm at 100MHz 12.0 A 2.5 mOhm | 0In Stock | AFBC-SH1206P | Reel | |||||||||||||||||
Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 31 Ohms | 1.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ACML-0805-260-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 26 OHM 25% FERRITE CHIP BEAD | Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: AFBC-SH1206P-271T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 270 Ohm at 100MHz 4.5 A 16 mOhm | 0In Stock | AFBC-SH1206P | Reel | |||||||||||||||||
Mfr: AFBC-SH1206P-300T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30 Ohm at 100MHz 11.0 A 2.5 mOhm | 0In Stock | AFBC-SH1206P | Reel | |||||||||||||||||
Mfr: AFBC-SH1206P-801T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 800 Ohm at 100MHz 2.5 A 50 mOhm | 0In Stock | AFBC-SH1206P | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel |