AFBC-Q0402 - ABRACON - Ferrite Beads
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-Q0402-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600ohm 0.08A 800mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 50 mA | 25 % | 800 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-600-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60ohm 0.3A 250mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-102-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000ohm 0.05A 1200mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470ohm 0.1A 650mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300ohm 0.1A 500mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120ohm 0.1A 300mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150ohm 0.1A 300mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30ohm 0.3A 200mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220ohm 0.1A 400mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel |