• Ferrite Beads

AFBC-SK0402 - ABRACON - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: AFBC-SK0402-102T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 1000? 0.23A 900m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SK0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
230 mA
25 %
900 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel