Eaton - Ferrite Beads
282 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 9 Ohms | 1 A | 5 Ohms to 13 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V1608-121-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 800 Ohms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 0 Ohms | 4 A | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 9 Ohms | 4 A | 5 Ohms to 13 Ohms | 50 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 2.5 A | 25 % | 120 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: MFBA2V1608P-102-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads Automotive Multilayer Chip Ferrite Bead 1kOhms | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 121 Ohms | 100 mA | 300 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 220 Ohms | 250 mA | 450 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 200 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 121 Ohms | 300 mA | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 121 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 1 kOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 220 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 6 A | 0 Ohms to 11 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 6 A | 9 Ohms to 21 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V2012-190-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads 19 OHM 25% POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 19 Ohms | 6 A | 12 Ohms to 25 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 6 A | 25 % | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 3.5 A | 25 % | 40 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |