MFBA2 - Eaton - Ferrite Beads
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBA2V1608P-600-R TTI: MFBA2V1608P-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 4.0A 2 PADS | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 20 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBA2V2012-102-R TTI: MFBA2V2012-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1K OHM POWER | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: MFBA2V1608P-102-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads Automotive Multilayer Chip Ferrite Bead 1kOhms | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBA2V1608P-101-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads Automotive Multilayer Chip Ferrite Bead | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 2 A | 95 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.2 A | 70 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 1 A | 200 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Not Available Online | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel |