MFBW1V - Eaton - Ferrite Beads
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V1608-102-R TTI: MFBW1V1608-102-R Eaton Electronics Availability: 16.000In Stock20.000 On Order Expected 03-Dec-26 Ferrite Beads 1K OHM POWER | 16.000In Stock20.000 On Order Expected 03-Dec-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-102-R TTI: MFBW1V2012-102-R Eaton Electronics Availability: 0In Stock12.000 On Order Expected 15-Jan-27 Ferrite Beads 1K OHM | 0In Stock12.000 On Order Expected 15-Jan-27 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-601-R TTI: MFBW1V1608-601-R Eaton Electronics Availability: 0In Stock60.000 On Order Expected 15-Jan-27 Ferrite Beads 600 OHM | 0In Stock60.000 On Order Expected 15-Jan-27 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 300 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-202-R TTI: MFBW1V2012-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2K OHM | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-601-R TTI: MFBW1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-181-R TTI: MFBW1V1608-181-R Eaton Electronics Availability: 0In StockFerrite Beads 180 OHM | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-601-R TTI: MFBW1V2012-601-R Eaton Electronics Availability: 0In Stock4.000 On Order Expected 28-Jan-27 Ferrite Beads 600 OHM POWER | 0In Stock4.000 On Order Expected 28-Jan-27 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 25 % | 250 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-121-R TTI: MFBW1V2012-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V1608-221-R TTI: MFBW1V1608-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1608-101-R TTI: MFBW1V1608-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-301-R TTI: MFBW1V2012-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-152-R TTI: MFBW1V2012-152-R Eaton Electronics Availability: 0In StockFerrite Beads 1K5 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 700 mA | 12 Ohms to 25 Ohms | 60 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 9 Ohms | 1 A | 5 Ohms to 13 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V1608-121-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 800 Ohms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 0 Ohms | 4 A | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 9 Ohms | 4 A | 5 Ohms to 13 Ohms | 50 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 2.5 A | 25 % | 120 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 800 mA | 7 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |