KOA Speer - Ferrite Beads
324 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 400 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |