KOA Speer - Ferrite Beads
324 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZP2BPLTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 100ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZP2BPLTE601P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 600ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB1EGLTP221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 220ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: CZB1JGLTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 100ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZB1JGLTE202P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP1JFLTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 300ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP2AFLTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1K 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZP2AFLTE150P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 15ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 12 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||||||
Mfr: CZB2AGLTE152P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1.5K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 200 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZB2AGLTE181P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 180ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||||
Mfr: CZB2BFLTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 300ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB2BFLTE500P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 50ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB2AGLTD102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||||
Mfr: CZB2AGTTE900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 90ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
Mfr: CZB1JGTTE202P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP1JFTTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 60ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZB1JGTTE300P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 30ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | CZB1JGTTD300P | |||||
Mfr: CZP2AFTTE150P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 15ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZB1JGTTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 100ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZB2AFTTE120P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 12ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 12 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
Mfr: CZB2BFTTE700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 70ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | ||||||||||
Mfr: CZB2AGTTE151P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 150ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: CZB2AGTTE152P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1500ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 200 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel |