• Ferrite Beads

LSMC - TAIYO YUDEN - Ferrite Beads

2 Results
2 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: LSMCC201208T420RG
TTI: LSMCC201208T420RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0805 42 OHMS 25%

0In Stock

Please adjust quantity to Min / Mult value
LSMC
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
42 Ohms
4 A
25 %
8 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.8 mm
Reel
Datasheet
Mfr: LSMCA160808T180NGR
TTI: LSMCA160808T180NGR
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 18 OHMS 30%

0In Stock

Please adjust quantity to Min / Mult value
LSMC
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
18 Ohms
7.5 A
30 %
4 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel