TT Electronics - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMB1206A-700 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineFerrite Beads 70 OHM 25% @ 100MHZ | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 mA | 25 % | 50 mOhms | ||||||||||||
Mfr: BMB1206P1A500ETLF TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineFerrite Beads 50 OHMS | Not Available Online | BMB-P | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 40 mOhms | - 25 C | + 85 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: BMB0603A-102LF TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineFerrite Beads 1K OHM 25% @ 100MHZ | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 60 mOhms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BMB1206A-700LF TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineFerrite Beads 70 OHM 25% @ 100MHZ | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 600 mA | 25 % | 100 mOhms | - 25 C | + 85 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: BMB-1206-P1A-500ETLF TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineFerrite Beads 50 OHM IMPED. | Not Available Online | BMB-P | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 40 mOhms | - 25 C | + 85 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |