Vishay - Ferrite Beads
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB0805ER601V TTI: ILHB0805ER601V Vishay / Dale Availability: 192.000In StockFerrite Beads 600ohms 25% | 192.000In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILHB1812ER121V TTI: ILHB1812ER121V Vishay / Dale Availability: 94.000In StockFerrite Beads 120ohms 25% | 94.000In Stock | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
Mfr: ILHB0805ER600V TTI: ILHB0805ER600V Vishay / Dale Availability: 16.000In Stock4.000 On Order Expected 11-Mar-27 Ferrite Beads 60ohms 25% | 16.000In Stock4.000 On Order Expected 11-Mar-27 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILBB0603ER600V TTI: ILBB0603ER600V Vishay / Dale Availability: 4.000In StockFerrite Beads 60ohms 25% | 4.000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILAS1206ER102V TTI: ILAS1206ER102V Vishay / Dale Availability: 30.000In StockFerrite Beads 1Kohms 25% SIGNAL | 30.000In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0603ER102V TTI: ILBB0603ER102V Vishay / Dale Availability: 44.000In StockFerrite Beads 1Kohms 25% | 44.000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILB1206ER151V TTI: ILB1206ER151V Vishay / Dale Availability: 9.000In StockFerrite Beads 150ohms 25% | 9.000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0603ER601V TTI: ILBB0603ER601V Vishay / Dale Availability: 8.000In StockFerrite Beads 600ohms 25% | 8.000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB0603ER121V TTI: ILBB0603ER121V Vishay / Dale Availability: 20.000In StockFerrite Beads 120ohms 25% | 20.000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB0603ER301V TTI: ILBB0603ER301V Vishay / Dale Availability: 76.000In Stock100.000 On Order Expected 04-Feb-27 Ferrite Beads 300ohms 25% | 76.000In Stock100.000 On Order Expected 04-Feb-27 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 150 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB0402ER241V TTI: ILBB0402ER241V Vishay / Dale Availability: 20.000In StockFerrite Beads 240ohms 25% | 20.000In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0805ER320V TTI: ILBB0805ER320V Vishay / Dale Availability: 12.000In StockFerrite Beads 32ohms 25% | 12.000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 32 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805ER151V TTI: ILBB0805ER151V Vishay / Dale Availability: 4.000In StockFerrite Beads 150ohms 25% | 4.000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB1806ER600V TTI: ILHB1806ER600V Vishay / Dale Availability: 4.000In StockFerrite Beads 60ohms 25% | 4.000In Stock | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: ILHB1206ER500V TTI: ILHB1206ER500V Vishay / Dale Availability: 6.000In StockFerrite Beads 50ohms 25% | 6.000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0805ER202V TTI: ILBB0805ER202V Vishay / Dale Availability: 20.000In StockFerrite Beads 2Kohms 25% | 20.000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 80 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB0805ER121V TTI: ILHB0805ER121V Vishay / Dale Availability: 0In Stock64.000 On Order Expected 11-Mar-27 Ferrite Beads 120ohms 25% | 0In Stock64.000 On Order Expected 11-Mar-27 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 5 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 250 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: ILHB1206ER121V TTI: ILHB1206ER121V Vishay / Dale Availability: 0In Stock126.000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock126.000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0402ER601V TTI: ILBB0402ER601V Vishay / Dale Availability: 220.000In StockFerrite Beads 600ohms 25% | 220.000In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILB1206ER601V TTI: ILB1206ER601V Vishay / Dale Availability: 0In Stock3.000 On Order Expected 10-May-27 Ferrite Beads 600ohms 25% | 0In Stock3.000 On Order Expected 10-May-27 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0805ER601V TTI: ILBB0805ER601V Vishay / Dale Availability: 0In Stock164.000 On Order Expected 12-Aug-27 Ferrite Beads 600ohms 25% | 0In Stock164.000 On Order Expected 12-Aug-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |