ILHB-0402 - Vishay - Ferrite Beads
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 750 Ohms | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 18 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 500 Ohms | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 1.8 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 120 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |