ILHB-0805 - Vishay - Ferrite Beads
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 19 Ohms | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |