ILHB-1206 - Vishay - Ferrite Beads
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 45 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 70 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 80 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 80 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 70 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 70 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel |
- 1
- 2