KYOCERA - Crystals
1.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225CA16000H0HSSCC TTI: CX3225CA16000H0HSSCC KYOCERA AVX Availability: 9.000In StockCrystals AEC-Q200 16000kHz 12 pF 3.2x2.5mm | 9.000In Stock | 16 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225CA | Reel | AEC-Q200 | |||
Mfr: CX3225SA40000D0PTWCC TTI: CX3225SA40000D0PTWCC KYOCERA AVX Availability: 6.000In StockCrystals 40MHz 8pF ESR=50ohms AEC-Q200 | 6.000In Stock | 40 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: ST3215FB32768B0HPWH1 TTI: ST3215FB32768B0HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning fork 32KHz, 3.2x1.5mm, 6.0pF, +/-20ppm, -40-85deg, Commercial Grade | 3.000In Stock | 32.768 kHz | 6 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: ST3215FB32768C0HPWH1 TTI: ST3215FB32768C0HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning fork 32KHz, 3.2x1.5mm, 7.0pF, +/-20ppm, -40-85deg, Commercial Grade | 3.000In Stock | 32.768 kHz | 7 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: ST3215FB32768E0HPWH1 TTI: ST3215FB32768E0HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning fork 32KHz, 3.2x1.5mm, 9.0pF, +/-20ppm, -40-85deg, Commercial Grade | 3.000In Stock | 32.768 kHz | 9 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: ST3215FB32768H5HPWH1 TTI: ST3215FB32768H5HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning fork 32KHz, 3.2x1.5mm, 12.5pF, +/-20ppm, -40-85deg, Commercial Grade | 3.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: CX2016FB38400F0FZZH1 TTI: CX2016FB38400F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals Quartz Crystal 38.4 MHz, 10PPM, 10pF | 3.000In Stock | 38.4 MHz | 10 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX3225FB24000F0FZZH1 TTI: CX3225FB24000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 24MHz 10pF | 3.000In Stock | 24 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB25000D0FZZH1 TTI: CX3225FB25000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 25MHz 8pF | 3.000In Stock | 25 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX2016FB24000F0FZZH1 TTI: CX2016FB24000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 2.0x1.6mm 24MHz 10pF | 3.000In Stock | 24 MHz | 10 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB27000F0FZZH1 TTI: CX2016FB27000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 2.0x1.6mm 50MHz 10pF | 3.000In Stock | 27 MHz | 10 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX3225FB26000F0FZZH1 TTI: CX3225FB26000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 26MHz 10pF | 3.000In Stock | 26 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB40000F0FZZH1 TTI: CX3225FB40000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 40MHz 10pF | 3.000In Stock | 40 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB48000F0FZZH1 TTI: CX3225FB48000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 48MHz 10pF | 3.000In Stock | 48 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX2016FB25000D0FZZH1 TTI: CX2016FB25000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 25MHz, 10PPM Quartz Crystal | 3.000In Stock | 25 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB26000F0FZZH1 TTI: CX2016FB26000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 2.0x1.6mm 50MHz 10pF | 3.000In Stock | 26 MHz | 10 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB38400D0FZZH1 TTI: CX2016FB38400D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 2.0x1.6mm 50MHz 8pF | 3.000In Stock | 38.4 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB48000D0FZZH1 TTI: CX2016FB48000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals Quartz 48MHz, 10PPM, 30Ohms, 8pF | 3.000In Stock | 48 MHz | 8 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX3225FB20000F0FZZH1 TTI: CX3225FB20000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 20MHz 10pF | 3.000In Stock | 20 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB26000D0FZZH1 TTI: CX3225FB26000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 26MHz 8pF | 3.000In Stock | 26 MHz | 8 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB32000D0FZZH1 TTI: CX3225FB32000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 32MHz 8pF | 3.000In Stock | 32 MHz | 8 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB50000F0FZZH1 TTI: CX3225FB50000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 50MHz 10pF | 3.000In Stock | 50 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 22 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX2016FB24000D0FZZH1 TTI: CX2016FB24000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals Fundamental Quartz Crystal 2016 24MHz, 50Ohms | 3.000In Stock | 24 MHz | 8 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX3225FB16000F0FZZH1 TTI: CX3225FB16000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 16MHz 10pF | 3.000In Stock | 16 MHz | 10 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB27000D0FZZH1 TTI: CX3225FB27000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 27MHz 8pF | 3.000In Stock | 27 MHz | 8 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel |