Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Crystals 16.000 MHZ CRYSTAL UNIT | 0In Stock | 16 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: XRCGB26M000F3N00R0 TTI: XRCGB26M000F3N00R0 Murata Electronics Availability: 0In StockCrystals 26.000 MHZ CRYSTAL UNIT | 0In Stock | 26 MHz | 6 pF | 30 PPM | 30 PPM | 0806 (2016 metric) | - 20 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: ABS09-32.768KHZ-7-T TTI: ABS09-32.768KHZ-7-T ABRACON Availability: 0In StockCrystals 32.768 KHZ SMD | 0In Stock | 32.768 kHz | 7 pF | 20 PPM | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | ||||
Mfr: XRCGB16M000FXN00R0 TTI: XRCGB16M000FXN00R0 Murata Electronics Availability: 0In StockCrystals 16.000 MHZ CRYSTAL UNIT | 0In Stock | 16 MHz | 6 pF | 40 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 100 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
ABRACON Crystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 12 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 50 Ohms | 0In Stock | 27.12 MHz | 10 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: Not Available OnlineCrystals Xtal 3225 4-SMD 12MHz Tol 20ppm Stab 30ppm -40 C - 85 C 12pF 120 Ohms | Not Available Online | Reel | ||||||||||||||||||
Mfr: AB38T-32.768KHZ-B-1 TTI: AB38T-32.768KHZ-B-1 ABRACON Availability: 0In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 0In Stock | Bulk | ||||||||||||||||||
Mfr: ABM8-272-T3 TTI: ABM8-272-T3 ABRACON Availability: 0In Stock3.000 On Order Expected 06-Nov-26 Crystals Ultra Miniature Ceramic SMD Crystal | 0In Stock3.000 On Order Expected 06-Nov-26 | 12 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-16.384MHZ-B2-T TTI: ABM8-16.384MHZ-B2-T ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 16.384MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 70 Ohms | 0In Stock | 16.384 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: XRCGB25M000F0L00R0 TTI: XRCGB25M000F0L00R0 Murata Electronics Availability: 0In StockCrystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
ABRACON Availability: 0In StockCrystals 20.000 MHZ CRYSTAL UNIT | 0In Stock | 20 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | |||
ABRACON Crystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
Mfr: ABM3-28.6363MHZ-B2-T TTI: ABM3-28.6363MHZ-B2-T ABRACON Availability: 0In StockCrystals 28.636 MHZ CRYSTAL UNIT | 0In Stock | 28.6363 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD - 3 Lead 4.9152MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 180 Ohms | 0In Stock | 4.9152 MHz | 18 pF | 20 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLSG | Reel | ||||
Mfr: XRCGB24M000F2P29R0 TTI: XRCGB24M000F2P29R0 Murata Electronics Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB38M400F2P00R0 TTI: XRCGB38M400F2P00R0 Murata Electronics Availability: 0In StockCrystals 38.400 MHZ CRYSTAL UNIT | 0In Stock | 38.4 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 12MHz Tol 20ppm Stab 30ppm -40 C - 85 C 10pF 120 Ohms | 0In Stock | 12 MHz | 10 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G-106 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 25MHz Tol 15ppm Stab 20ppm -40 C - 85 C 10pF 100 Ohms | 0In Stock | 25 MHz | 10 pF | 15 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4MHz Tol 25ppm Stab 30ppm -40 C - 85 C 18pF 180 Ohms | 0In Stock | 4 MHz | 18 pF | 25 PPM | 30 PPM | 11.5 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 180 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
0In Stock | 16 MHz | 8 pF | 15 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | ||||
ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40 C - 85 C 6pF 50 Ohms | 0In Stock | 32 MHz | 6 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11W | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 20MHz Tol 10ppm Stab 20ppm -40 C - 85 C 7pF 50 Ohms | 0In Stock | 20 MHz | 7 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | ABM8W | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 10ppm -20 C - 70 C 6pF 50 Ohms | 0In Stock | 25 MHz | 6 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | ABM8W | Reel | ||||
Mfr: XRCGB40M000F1S1BR0 TTI: XRCGB40M000F1S1BR0 Murata Electronics Availability: 0In StockCrystals 40.000 MHZ CRYSTAL UNIT | 0In Stock | 40 MHz | 8 pF | 10 PPM | 10 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel |