Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABM8-272-T3 TTI: ABM8-272-T3 ABRACON Availability: 0In Stock3.000 On Order Expected 06-Nov-26 Crystals Ultra Miniature Ceramic SMD Crystal | 0In Stock3.000 On Order Expected 06-Nov-26 | 12 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | ||||||
ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 16MHz Tol 20ppm Stab 20ppm -40 C - 85 C 6pF 70 Ohms | 0In Stock | 16 MHz | 6 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.6 mm | ABM10W | Reel | |||||
ABRACON Crystals 25.0 MHZ 10PF | 0In Stock | 25 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
0In Stock | 8 MHz | 18 pF | 30 PPM | 30 PPM | 8 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 8 mm | 4.5 mm | 1.4 mm | ABM2 | Reel | |||||
ABRACON Availability: 0In Stock10.000 On Order Expected 03-Nov-26 Crystals 8.0000 MHZ CRYSTAL UNIT | 0In Stock10.000 On Order Expected 03-Nov-26 | 8 MHz | 18 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 500 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | |||
Mfr: CX2016FB27000C0FZZH1 TTI: CX2016FB27000C0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 27MHz 7pF | 0In Stock | 27 MHz | 7 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB38400C0FZZH1 TTI: CX2016FB38400C0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 38.4MHz 7pF | 0In Stock | 38.4 MHz | 7 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB48000B0FZZH1 TTI: CX2016FB48000B0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 48MHz 6pF | 0In Stock | 48 MHz | 6 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX3225FB25000C0FZZH1 TTI: CX3225FB25000C0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 25MHz 7pF | 0In Stock | 25 MHz | 7 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x .7 mm | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
0In Stock | 18.432 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
ABRACON Crystals 14.7456MHZ QUARZE 18PF | 0In Stock | 14.7456 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
0In Stock | 7.3728 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | |||||
ABRACON Crystals 16.000 MHZ CRYSTAL UNIT | 0In Stock | 16 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
0In Stock | 10 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
ABRACON Crystals 12.288 MHZ CRYSTAL UNIT | 0In Stock | 12.288 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: CX3225SB30000D0FPLCC TTI: CX3225SB30000D0FPLCC KYOCERA AVX Crystals AEC-Q200 30000kHz 8p F 3.2x2.5mm | 0In Stock | 30 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
0In Stock | 12 MHz | 20 pF | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||
0In Stock | 24 MHz | 12 pF | 50 PPM | 100 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | ||||
Mfr: CX1612DB24000D0FLLCC TTI: CX1612DB24000D0FLLCC KYOCERA AVX Availability: Not Available OnlineCrystals 24MHz 8pF 1.6x1.2x0. 40mm | Not Available Online | 24 MHz | 8 pF | 10 PPM | 20 PPM | 1.6 mm x 1.2 mm | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | CX1612DB | Reel | ||||
Mfr: CX2016FB24000B0FZZH1 TTI: CX2016FB24000B0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 24MHz 6pF | 0In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB38400B0FZZH1 TTI: CX2016FB38400B0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 38.4MHz 6pF | 0In Stock | 38.4 MHz | 6 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX3225FB32000B0FZZH1 TTI: CX3225FB32000B0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 32MHz 6pF | 0In Stock | 32 MHz | 6 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB38400C0FZZH1 TTI: CX3225FB38400C0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 38.4MHz 7pF | 0In Stock | 38.4 MHz | 7 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x .7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
0In Stock | 4 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel |