Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 MHz | 50 PPM | 50 PPM | HC-49/SLF | - 20 C | + 70 C | Radial | 60 Ohms | 100 uW | 11.35 mm | 3.6 mm | 3.6 mm | HC49SLF | Bulk | FC4STCBAF12.0-BAG200 | ||||||
0In Stock | 7.3728 MHz | 50 PPM | 50 PPM | HC-49/SLF | - 20 C | + 70 C | Radial | 80 Ohms | 100 uW | 11.35 mm | 3.6 mm | 3.6 mm | HC49SLF | Bulk | FC4STCBAF7.3728-BAG200 | ||||||
0In Stock | 16 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.35 mm | 4.65 mm | 3.6 mm | HC49SLF | Bulk | FC4STCBMF16.0-BAG200 | |||||
0In Stock | 22.1184 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 30 Ohms | 100 uW | 11.35 mm | 4.65 mm | 3.6 mm | HC49SLF | Bulk | FC4STCBMF22.1184-BAG200 | |||||
0In Stock | 4 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 10 C | + 70 C | SMD/SMT | 150 Ohms | 100 uW | 13.9 mm | 5 mm | 4.5 mm | HC49SDLF | Reel | FC4SDCBMF4.0-T1 | |||||
0In Stock | 14.31818 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 10 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 13.9 mm | 5 mm | 4.5 mm | HC49SDLF | Reel | FC4SDCBMF14.31818-T1 | |||||
Mfr: ABM7-12.000MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 12MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 60 Ohms | 0In Stock | 12 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
0In Stock | 8 MHz | Series | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 100 uW | 12.3 mm | 4.7 mm | 4.5 mm | XT9MNL | Bulk | ||||||
Mfr: AB308-10.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 10MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 60 Ohms | 0In Stock | 10 MHz | 16 pF | 30 PPM | 50 PPM | Cylinder | - 10 C | + 60 C | Radial | 60 Ohms | 100 uW | 8 mm | AB308 | Bulk | |||||||
Mfr: AB-6.000MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 6MHz Tol 20ppm Stab 100ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 6 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Reel | |||||
Mfr: ABL-8.192MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 8.192MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 80 Ohms | 0In Stock | 8.192 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 80 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | |||||
Mfr: ABM3-33.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 2-SMD 33MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 25 Ohms | 0In Stock | 33 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 25 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | |||||
Mfr: ABM3B-13.824MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 13.824MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 70 Ohms | 0In Stock | 13.824 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
Mfr: ABMM-10.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 10MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 70 Ohms | 0In Stock | 10 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | |||||
Mfr: AB308-12.000MHZ TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3 x 8 Cylindrical Can 12MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 50 Ohms | Not Available Online | 12 MHz | 16 pF | 30 PPM | 50 PPM | Cylinder | - 10 C | + 60 C | Radial | 50 Ohms | 100 uW | 8 mm | AB308 | Bulk | |||||||
Mfr: ABL-7.3728MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 7.3728MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 100 Ohms | 0In Stock | 7.3728 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 100 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | |||||
Mfr: ABLS-24.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 24 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABL-19.6608MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 19.6608MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 19.6608 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | |||||
0In Stock | 14.7456 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||||
Mfr: AB-3.579545MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 3.579545MHz Tol 20ppm Stab 100ppm -20 C - 70 C 18pF 200 Ohms | 0In Stock | 3.579545 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 200 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Reel | |||||
Mfr: ABMM-27.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 27MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 27 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 20MHz Tol 20ppm Stab 20ppm -20 C - 70 C 10pF 100 Ohms | 0In Stock | 20 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | |||||
Mfr: ABL-16.000MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 16MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 16 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | |||||
0In Stock | 17.734475 MHz | 18 pF | 30 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 25 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Bulk | ||||||
Mfr: ABS09-32.768KHZ-9-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 4115 2-SMD 0.032768MHz Tol 20ppm -40 C - 85 C 9pF 70000 Ohms | 0In Stock | 32.768 kHz | 9 pF | 20 PPM | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel |