Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18.432 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 10 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 13.9 mm | 5 mm | 4.5 mm | HC49SDLF | Reel | FC4SDCBMF18.432-T1 | |||||
0In Stock | 16 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 10 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 13.9 mm | 5 mm | 4.5 mm | HC49SDLF | Reel | FC4SDCBMF16.0-T1 | |||||
0In Stock | 40 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 80 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | ||||||
Not Available Online | 19.68 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||||
Mfr: ABLS-LR-6.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 6MHz Tol 50ppm Stab 50ppm 0 C - 70 C 18pF 20 Ohms | 0In Stock | 6 MHz | 18 pF | 50 PPM | 50 PPM | HC-49/US | 0 C | + 70 C | SMD/SMT | 20 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS-LR | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 48MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 48 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
Mfr: FX135A-327 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals 32.768KHz 12.5pF 3.2 x 1.5mm | 0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 0.04 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 0.1 mW | 3.2 mm | 1.5 mm | 0.9 mm | Reel | AEC-Q200 | FK135EIHM0.032768-T3 | ||||
0In Stock | 32 MHz | 10 pF | 20 PPM | 15 PPM | 2.5 mm x 2 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
0In Stock | 40 MHz | 8 pF | 15 PPM | 15 PPM | 2.5 mm x 2 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
0In Stock | 32 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 36MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 40 Ohms | 0In Stock | 36 MHz | 10 pF | 50 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
0In Stock | 3.6864 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 200 Ohms | 100 uW | 11.05 mm | 4.65 mm | 3.5 mm | XT9S | Bulk | XT49S-20 3.6864MHZ | |||||
0In Stock | 7.2 mm x 5.2 mm | 7.2 mm | 5.2 mm | 1.3 mm | ABMM | Reel | |||||||||||||||
0In Stock | 27.6 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | |||||
0In Stock | 25 MHz | 18 pF | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B1 | Reel | |||||||||||||
0In Stock | ABM10 | Reel | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 16MHz Tol 10ppm Stab 10ppm -20 C - 70 C 9pF 150 Ohms | 0In Stock | 16 MHz | 9 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals 20MHz 18pF 15ppm -40C +85C | 0In Stock | 20 MHz | 18 pF | 15 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | EA2532 | Reel | |||||
Mfr: E1SCA18-14.7456M TR TTI: Not Assigned ABRACON Availability: 0In StockCrystals 14.7456MHz 18pF 50ppm -40C +85C | 0In Stock | 14.7456 MHz | 18 pF | 50 PPM | 100 PPM | 13.3 mm x 4.85 mm | - 40 C | + 85 C | SMD/SMT | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | ||||||
Mfr: CX3225SB24000P0FGFCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 24000kHz 18 pF 3.2x2.5mm | 0In Stock | 24 MHz | 18 pF | 15 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SB | Reel | AEC-Q200 | ||||
0In Stock | 32 MHz | 12 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||||
Mfr: CX2016DB38400H0FLJC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 38.4MHz 12p F 2x1.6mm | 0In Stock | 38.4 MHz | 12 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | ||||
Mfr: CX2016DB38400D0GPSC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 38.4MHz 8pF 2x1.6mm | 0In Stock | 38.4 MHz | 8 pF | 15 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | ||||
Mfr: CX3225SB12000D0FLJCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals AEC-Q200 12MHz 8pF 3 .2x2.5mm | Not Available Online | 12 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | ||||
0In Stock | 24 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 |