Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABM3B-40.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 40MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 40 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: ABLS-32.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 32MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 80 Ohms | 0In Stock | 32 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABL-16.384MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 16.384MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 16.384 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | ||||
Mfr: AB308-4.9152MHZ TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 4.9152MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 150 Ohms | 0In Stock | 4.9152 MHz | 16 pF | 30 PPM | 50 PPM | Cylinder | - 10 C | + 60 C | Radial | 150 Ohms | 100 uW | 8 mm | AB308 | Bulk | ||||||
Mfr: AB-7.3728MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 7.3728MHz Tol 20ppm Stab 100ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 7.3728 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Reel | ||||
Mfr: ABL-12.288MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 12.288MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 12.288 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 50 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 6035 4-SMD 14.7456MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms | Not Available Online | 14.7456 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABLS-11.0592MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 11.0592 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: AB-18.432MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 18.432MHz Tol 20ppm Stab 100ppm -20 C - 70 C 18pF 25 Ohms | 0In Stock | 18.432 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 25 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Reel | ||||
Mfr: ABLS-8.192MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8.192MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 80 Ohms | 0In Stock | 8.192 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: AB-22.1184MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 22.1184MHz Tol 20ppm Stab 100ppm -20 C - 70 C 18pF 25 Ohms | 0In Stock | 22.1184 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 25 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Reel | ||||
Mfr: AB308-6.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 6MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 80 Ohms | 0In Stock | 6 MHz | 16 pF | 30 PPM | 50 PPM | Cylinder | - 10 C | + 60 C | Radial | 80 Ohms | 100 uW | 8 mm | AB308 | Bulk | ||||||
Mfr: AB-8.192MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 8.192MHz Tol 20ppm Stab 100ppm -20 C - 70 C 18pF 35 Ohms | 0In Stock | 8.192 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 35 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Bulk | ||||
Mfr: ABL-4.000MHZ-B2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 4MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 180 Ohms | 0In Stock | 4 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 180 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 40MHz Tol 20ppm Stab 20ppm -20 C - 70 C 10pF 70 Ohms | 0In Stock | 40 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
Mfr: AB308-26.540MHZ TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 26.54MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 40 Ohms | 0In Stock | 26.54 MHz | 16 pF | 30 PPM | 50 PPM | Cylinder | - 10 C | + 60 C | Radial | 40 Ohms | 100 uW | 8 mm | AB308 | Bulk | ||||||
0In Stock | 18.432 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
0In Stock | 14.31818 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
Mfr: ABMM-32.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 7050 4-SMD 32MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | Not Available Online | 32 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABLS3-8.192MHZ-D4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 2.7mm Height 8.192MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 80 Ohms | 0In Stock | 8.192 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 2.7mm Height 9.8304MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 9.8304 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | ||||
0In Stock | 27 MHz | 18 pF | 30 PPM | 30 PPM | 8 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 8 mm | 4.5 mm | 1.4 mm | ABM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 27MHz Tol 20ppm Stab 30ppm -40 C - 85 C 10pF 100 Ohms | 0In Stock | 27 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 24.576MHz Tol 20ppm Stab 30ppm -40 C - 85 C 10pF 100 Ohms | 0In Stock | 24.576 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
0In Stock | 38.4 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel |