Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABLS-7.3728MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 100 Ohms | 0In Stock | 7.3728 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 120 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 13MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 80 Ohms | 0In Stock | 13 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
0In Stock | 30 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 33MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 33 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: AB26T-32.768KHZ-6 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2 x 6 Cylindrical Can 0.032768MHz Tol 20ppm -10 C - 60 C 6pF 35000 Ohms | 0In Stock | 32.768 kHz | 6 pF | 20 PPM | Cylinder | - 10 C | + 60 C | Radial | 35 kOhms | 1 uW | 6.2 mm | AB26T | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.433619MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 180 Ohms | 0In Stock | 4.433619 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABMM2-64.000MHZ-E2-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals 64 MHz Ceramic SMD Crystal | Not Available Online | 64 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 80 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABLS-18.000MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 18MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 18 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABLS-4.500MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.5MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 180 Ohms | 0In Stock | 4.5 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABC2-3.6864MHZ-4-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 11x5 4-SMD, No Lead 3.6864MHz Tol 30ppm Stab 50ppm -10 C - 60 C 18pF 140 Ohms | Not Available Online | 3.6864 MHz | 18 pF | 30 PPM | 30 PPM | 11.8 mm x 5.5 mm | - 10 C | + 60 C | SMD/SMT | 140 Ohms | 100 uW | 11.8 mm | 5.5 mm | 1.9 mm | ABC2 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 15.36MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 70 Ohms | 0In Stock | 15.36 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 16.384MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 70 Ohms | 0In Stock | 16.384 MHz | 10 pF | 50 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 40MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 35 Ohms | 0In Stock | 40 MHz | 10 pF | 50 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 35 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
0In Stock | 32.768 MHz | 5 pF | 20 PPM | 30 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 48 MHz | 6 pF | 50 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
0In Stock | 50 MHz | 6 pF | 45 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 65 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB16M000FXN14R0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCrystals | Not Available Online | 16 MHz | 10 pF | 40 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 100 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
0In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 24 MHz | 6 pF | 15 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 24.576 MHz | 8 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 24.576 MHz | 6 pF | 25 PPM | 25 PPM | 0806 (2016 metric) | - 10 C | + 70 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 25 MHz | 8 pF | 25 PPM | 25 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 24MHz Tol 30ppm Stab 30ppm -40 C - 85 C 10pF 60 Ohms | 0In Stock | ABM8G | Reel | |||||||||||||||||
0In Stock | 18 pF | 50 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | Reel |