Crystals
27.485 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225CA16000H0HSSCC TTI: CX3225CA16000H0HSSCC KYOCERA AVX Availability: 6.000In StockCrystals AEC-Q200 16000kHz 12 pF 3.2x2.5mm | 6.000In Stock | 16 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225CA | Reel | AEC-Q200 | |||
ABRACON Availability: 3.000In StockCrystals 27.120 MHZ CRYSTAL UNIT | 3.000In Stock | 27.12 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABMM-8.000MHZ-B2-T TTI: ABMM-8.000MHZ-B2-T ABRACON Availability: 6.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 6.000In Stock | 8 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABS25-32.768KHZ-1-T TTI: ABS25-32.768KHZ-1-T ABRACON Availability: 6.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 6.000In Stock | 32.768 kHz | 12.5 pF | 10 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
Mfr: ABM7-12.000MHZ-D2Y-T TTI: ABM7-12.000MHZ-D2Y-T ABRACON Availability: 11.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 11.000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABLS2-4.000MHZ-D4Y-T TTI: ABLS2-4.000MHZ-D4Y-T ABRACON Availability: 3.000In StockCrystals 4.0000 MHZ CRYSTAL UNIT | 3.000In Stock | 4 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
Mfr: ABM7-8.000MHZ-D2Y-T TTI: ABM7-8.000MHZ-D2Y-T ABRACON Availability: 25.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 25.000In Stock | 8 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABLS-8.000MHZ-B2-T TTI: ABLS-8.000MHZ-B2-T ABRACON Availability: 8.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 8.000In Stock | 8 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABM8-16.000MHZ-B2-T TTI: ABM8-16.000MHZ-B2-T ABRACON Availability: 16.000In StockCrystals 16.000 MHZ CRYSTAL UNIT | 16.000In Stock | 16 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABLS-10.000MHZ-B2-T TTI: ABLS-10.000MHZ-B2-T ABRACON Availability: 4.000In StockCrystals 10.000 MHZ CRYSTAL UNIT | 4.000In Stock | 10 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: AB26TRB-32.768KHZ-T TTI: AB26TRB-32.768KHZ-T ABRACON Availability: 20.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 20.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | Cylinder | - 40 C | + 85 C | Radial | 35 kOhms | 1 uW | 6 mm | 2.54 mm | AB26TR | Reel | ||||||
ABRACON Availability: 15.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 15.000In Stock | 32.768 kHz | 6 pF | 10 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
Mfr: XRCGB27M120F3M10R0 TTI: XRCGB27M120F3M10R0 Murata Electronics Availability: 9.000In StockCrystals 27.120 MHZ CRYSTAL UNIT | 9.000In Stock | 27.12 MHz | 10 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
ABRACON Availability: 261.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 261.000In Stock | 32.768 kHz | 4 pF | 20 PPM | 175 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 60 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06-107 | Reel | ||||
Mfr: ABMM-11.0592MHZ-B2-T TTI: ABMM-11.0592MHZ-B2-T ABRACON Availability: 3.000In StockCrystals Xtal 7050 4-SMD 11.0592MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 70 Ohms | 3.000In Stock | 11.0592 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABS25-100.000KHZ-T TTI: ABS25-100.000KHZ-T ABRACON Availability: 15.000In StockCrystals 100.00 MHZ CLOCK OSCILLATOR | 15.000In Stock | 100 kHz | 12.5 pF | 30 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
ABRACON Availability: 1.000In StockCrystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C - 85 C 9pF 40 Ohms | 1.000In Stock | 32 MHz | 9 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABS07AIG-32.768KHZ-T TTI: ABS07AIG-32.768KHZ-T ABRACON Availability: 3.000In StockCrystals CRYSTAL 32.768KHZ 12.5PF SMD | 3.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 100 PPM | 3.2 mm x 1.5 mm | - 40 C | + 125 C | SMD/SMT | 70 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07AIG | Reel | AEC-Q200 | |||
Mfr: ABM3-25.000MHZ-B2-T TTI: ABM3-25.000MHZ-B2-T ABRACON Availability: 3.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 3.000In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 3.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 3.000In Stock | 12 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
ABRACON Availability: 5.000In StockCrystals 10.000 MHZ CRYSTAL UNIT | 5.000In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
ABRACON Availability: 33.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 33.000In Stock | 24 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABM3-16.000MHZ-D4Y-T TTI: ABM3-16.000MHZ-D4Y-T ABRACON Availability: 16.000In StockCrystals Xtal 5032 2-SMD 16MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 16.000In Stock | ABM3 | Reel | |||||||||||||||||
Mfr: ABM3-24.000MHZ-J2Y-T TTI: ABM3-24.000MHZ-J2Y-T ABRACON Availability: 2.000In StockCrystals Xtal 5032 2-SMD 24MHz Tol 20ppm Stab 30ppm -40 C - 105 C 18pF 30 Ohms | 2.000In Stock | ABM3 | Reel | |||||||||||||||||
Mfr: XRCGB24M000F1SBAR0 TTI: XRCGB24M000F1SBAR0 Murata Electronics Availability: 6.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 6.000In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel |