Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 20ppm -40 C - 85 C 20pF 50 Ohms | 0In Stock | 25 MHz | 20 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C - 70 C 9pF 50 Ohms | 0In Stock | 26 MHz | 9 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C - 85 C 12pF 40 Ohms | 0In Stock | 32 MHz | 12 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 18.432MHz Tol 25ppm Stab 35ppm -20 C - 70 C 20pF 40 Ohms | 0In Stock | 18.432 MHz | 20 pF | 25 PPM | 35 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 18.432MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 18.432 MHz | 18 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 25MHz Tol 30ppm Stab 30ppm -20 C - 70 C 12pF 40 Ohms | 0In Stock | 25 MHz | 12 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.194304MHz Tol 30ppm Stab 30ppm -20 C - 70 C 12pF 180 Ohms | 0In Stock | 4.194304 MHz | 12 pF | 30 PPM | 30 PPM | 11.5 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
0In Stock | 32.768 kHz | 9 pF | 20 PPM | 35 PPM | 3.2 mm x 1.5 mm | - 40 C | + 125 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 30ppm Stab 30ppm -40 C - 85 C 10pF 60 Ohms | 0In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABL-20.000MHZ-B2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 20MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 20 MHz | 18 pF | 20 PPM | 50 PPM | 11.5 mm x 5 mm | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Reel | ||||
0In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
Mfr: ABLS-20.000MHZ-D4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 20MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 20 MHz | 18 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 3.2mm Height 25MHz Tol 20ppm Stab 20ppm 0 C - 70 C 18pF 40 Ohms | 0In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | 11.4 mm x 4.7 mm | 0 C | + 70 C | SMD/SMT | 100 Ohms | 1 mW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 25MHz Tol 30ppm Stab 30ppm -40 C - 85 C 8pF 40 Ohms | 0In Stock | 25 MHz | 8 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
0In Stock | 3.579545 MHz | 18 pF | 30 PPM | 50 PPM | 11.5 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 180 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4MHz Tol 30ppm Stab 30ppm -20 C - 70 C 20pF 180 Ohms | 0In Stock | 4 MHz | 20 pF | 30 PPM | 30 PPM | 11.5 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABLS-8.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 50ppm Stab 50ppm 0 C - 70 C 18pF 80 Ohms | 0In Stock | 8 MHz | 18 pF | 50 PPM | 50 PPM | 11.5 mm x 4.7 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 80 Ohms | 0In Stock | 32 MHz | 10 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 16MHz Tol 20ppm Stab 30ppm -40 C - 85 C 8pF 80 Ohms | 0In Stock | 16 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 100 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
0In Stock | 25 MHz | 6 pF | 15 PPM | 35 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Crystals | 0In Stock | 48 MHz | 10 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
0In Stock | 25 MHz | 50 PPM | 100 PPM | 13.5 mm x 5 mm | SMD/SMT | 100 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
0In Stock | 8 MHz | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||
Mfr: FC7BACBMI25.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 25MHz Tol 30ppm Stab 50ppm -40 C - 125 C 20pF 30 Ohms | 0In Stock | 25 MHz | 20 pF | 30 PPM | 50 PPM | 7 mm x 5 mm | - 40 C | + 125 C | SMD/SMT | 30 Ohms | 100 uW | 7 mm | 5 mm | 1.1 mm | C7BA | Reel |