Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 27MHz Tol 10ppm Stab 10ppm -20 C - 70 C 20pF 50 Ohms | 0In Stock | 27 MHz | 20 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
Mfr: ABM8-27.000MHZ-D4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 27MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 27 MHz | 18 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 38.4MHz Tol 10ppm Stab 10ppm -30 C - 70 C 10pF 40 Ohms | 0In Stock | 38.4 MHz | 10 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
0In Stock | 39 MHz | 12 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3215 2-SMD 0.032768MHz Tol 30ppm -40 C - 85 C 9pF 70000 Ohms | Not Available Online | 32.768 kHz | 9 pF | 40 PPM | 50 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | |||||
0In Stock | 24 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.1 mW | 3.2 mm | 2.5 mm | 0.7 mm | C3BS | Reel | ||||||
Mfr: FC3BSEEGM38.88-T3 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals Xtal 3225 4-SMD 38.88MHz Tol 20ppm Stab 20ppm -40 C - 85 C 12pF 40 Ohms | Not Available Online | 38.88 MHz | 12 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 0.1 mW | 3.2 mm | 2.5 mm | 0.7 mm | C3BS | Reel | FC3BSEEGM38.88-T3 | ||||
Mfr: FC4SDCBGM8.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 30ppm Stab 50ppm -40 C - 85 C 12pF 80 Ohms | 0In Stock | 8 MHz | 30 PPM | 50 PPM | 13.5 mm x 5 mm | SMD/SMT | 80 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||||
0In Stock | 25 MHz | 16 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | 25 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | 8 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | C5BS | ||||||||||||||||||||
0In Stock | C5BS | ||||||||||||||||||||
0In Stock | C5BS | FC5BSEEMM18.432-T1 | |||||||||||||||||||
0In Stock | 16.3676 MHz | 10 pF | 15 PPM | 30 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 120 Ohms | 100 uW | 2.5 mm | 2 mm | 0.55 mm | X | Reel | ||||||
0In Stock | 37.4 MHz | 6 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 2-SMD 24.576MHz Tol 10ppm Stab 50ppm -40 C - 125 C 12pF 50 Ohms | 0In Stock | 24.576 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | ||||
0In Stock | E1S | Reel | |||||||||||||||||||
Mfr: ABLS-12.000MHZ-B2Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol 20ppm Stab 30ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 12 MHz | 18 pF | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||||||
0In Stock | E1S | Reel | |||||||||||||||||||
0In Stock | E1S | Reel | |||||||||||||||||||
0In Stock | E1S | Reel | |||||||||||||||||||
0In Stock | E1S | Reel | |||||||||||||||||||
0In Stock | E1S | Reel |