Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC3BQBBME12.0-T3 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 12MHz Tol 50ppm Stab 50ppm -10 C - 70 C 20pF 120 Ohms | 0In Stock | 12 MHz | 20 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 70 C | SMD/SMT | 120 Ohms | 100 uW | 3.2 mm | 2.5 mm | 1.1 mm | C3BQ | Reel | |||||
0In Stock | 26 MHz | 10 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 27 MHz | 10 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 30 MHz | 10 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 31.25 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 32 MHz | 10 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 32 MHz | 10 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 25 MHz | 10 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 16 MHz | 8 pF | 40 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 100 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | XRCGB16M000FXN01R0 | |||||
Mfr: FC4SDCBMF24.576-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 30ppm Stab 50ppm -20 C - 70 C 20pF 30 Ohms | 0In Stock | 24.576 MHz | 20 pF | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 30 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||
0In Stock | 10 MHz | 20 pF | 50 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | 8 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | C5BS | ||||||||||||||||||||
0In Stock | 16 MHz | 30 PPM | 30 PPM | 13.5 mm x 5 mm | SMD/SMT | 40 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||||||
0In Stock | 25 MHz | 25 PPM | 25 PPM | 13.5 mm x 5 mm | SMD/SMT | 100 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||||||
Mfr: 603-38.88-7JA4I8 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 38.88MHz 20 PPM 30Ohm 12pF .1mW | Not Available Online | 38.88 MHz | 12 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 0.1 mW | 3.2 mm | 2.5 mm | 0.7 mm | FX325BS | Reel | 603-38.88-7 | |||||
Mfr: FC8AQCCMC4.9152-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 1045 2-SMD 4.9152MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 150 Ohms | 0In Stock | C8AQ | Reel | ||||||||||||||||||
Mfr: FK13AEIWI0.032768-T3 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40 C - 125 C 9pF 70000 Ohms | Not Available Online | 32.768 kHz | K13A | Reel | |||||||||||||||||
0In Stock | 11.06 MHz | 50 PPM | 50 PPM | 13.5 mm x 5 mm | SMD/SMT | 60 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||||||
0In Stock | 3.2 MHz | 50 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 300 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||||
0In Stock | ABM10 | Reel | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals 16MHz 18pF 15ppm -40C +85C | 0In Stock | 16 MHz | 18 pF | 15 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | EA2532 | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C - 70 C 7pF 50 Ohms | Not Available Online | 32 MHz | 7 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11W | Reel | |||||
0In Stock | 32 MHz | 8 pF | 10 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11W | Reel | |||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 20ppm -40 C - 85 C 4pF 60 Ohms | Not Available Online | 40 MHz | 4 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11W | Reel |