Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18.432 MHz | 10 pF | 10 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 10 uW | 3.45 mm | 2.75 mm | 0.75 mm | T | Reel | ||||||||
0In Stock | 30 MHz | 10 pF | 15 PPM | 30 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 2.5 mm | 2 mm | 0.55 mm | X | Reel | ||||||
0In Stock | 48 MHz | 10 pF | 15 PPM | 30 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 2.5 mm | 2 mm | 0.55 mm | X | Reel | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | 16 MHz | 50 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||||
Mfr: FC4SDBBLM12.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol 50ppm Stab 50ppm -20 C - 70 C 18pF 60 Ohms | 0In Stock | 12 MHz | 50 PPM | 50 PPM | 13.5 mm x 5 mm | SMD/SMT | 60 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 10MHz Tol 10ppm Stab 50ppm -40 C - 125 C 12pF 80 Ohms | 0In Stock | 10 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 5 mm | 3.2 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 2-SMD 27MHz Tol 10ppm Stab 50ppm -40 C - 125 C 12pF 40 Ohms | 0In Stock | 27 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | ||||
Not Available Online | 32 MHz | 8 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 2 mm | 1.6 mm | 0.5 mm | CX2016SA | Reel | AEC-Q200 | |||||||
0In Stock | 48 MHz | 8 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 2 mm | 1.6 mm | 0.5 mm | CX2016SA | Reel | AEC-Q200 | |||||||
Mfr: CX2016SA32000D0GSSCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 32MHz 8pF AEC-Q200 2 .05X1.65X.45mm | 0In Stock | 32 MHz | 8 pF | 15 PPM | 50 PPM / C | SMD-4 | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | AEC-Q200 | |||||
0In Stock | 12 MHz | 18 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | ABM8AIG-12.000MHZ-1Z-T | ||||
Mfr: XRCGB25M000F1SBJR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 25 MHz | 9 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB26M000F1SAAR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 26.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 26 MHz | 6 pF | 10 PPM | 15 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 27.12 MHz | 6 pF | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||||
0In Stock | 26 MHz | 7 pF | 10 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||||
Mfr: XRCGB37M400F1S1LR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 37.4MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 37.4 MHz | 7 pF | 10 PPM | 10 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB37M400F1S2KR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 37.4MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 37.4 MHz | 12 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40 C - 85 C 10pF 80 Ohms | 0In Stock | ABM11 | Reel | ||||||||||||||||||
Mfr: FC4STCBAF10.0 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 10 MHz, Tolerance 3 | 0In Stock | Bulk | |||||||||||||||||||
Mfr: FC4STCBMF8.192 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 8.192 MHz, Toleranc | 0In Stock | Bulk | |||||||||||||||||||
Mfr: FC4STCCGF8.0 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 8 MHz, Tolerance 30 | 0In Stock | Bulk | |||||||||||||||||||
Mfr: FC4STFENM10.0 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 10 MHz, Tolerance 1 | 0In Stock | Bulk |