Crystals
27.485 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 6.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 6.000In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABM3-24.576MHZ-D2Y-T TTI: ABM3-24.576MHZ-D2Y-T ABRACON Availability: 7.000In StockCrystals Xtal 5032 2-SMD 24.576MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 30 Ohms | 7.000In Stock | 24.576 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 24.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 24.000In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABM3-13.560MHZ-B2-T TTI: ABM3-13.560MHZ-B2-T ABRACON Availability: 2.000In StockCrystals 13.560 MHZ CRYSTAL UNIT | 2.000In Stock | 13.56 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
Mfr: ABMM-8.000MHZ-D-4-T TTI: ABMM-8.000MHZ-D-4-T ABRACON Availability: 2.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 2.000In Stock | 8 MHz | 18 pF | 30 PPM | 50 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | |||||
Mfr: ABLS-24.000MHZ-B4-T TTI: ABLS-24.000MHZ-B4-T ABRACON Availability: 93.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 93.000In Stock | 24 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABS06-32.768KHZ-1-T TTI: ABS06-32.768KHZ-1-T ABRACON Availability: 54.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 54.000In Stock | 32.768 kHz | 12.5 pF | 10 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
ABRACON Availability: 108.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 108.000In Stock | 32.768 kHz | 6 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | Reel | ||||||
ABRACON Availability: 1.000In StockCrystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C - 85 C 9pF 40 Ohms | 1.000In Stock | 32 MHz | 9 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABS07AIG-32.768KHZ-T TTI: ABS07AIG-32.768KHZ-T ABRACON Availability: 3.000In StockCrystals CRYSTAL 32.768KHZ 12.5PF SMD | 3.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 100 PPM | 3.2 mm x 1.5 mm | - 40 C | + 125 C | SMD/SMT | 70 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07AIG | Reel | AEC-Q200 | |||
Mfr: ABM3-25.000MHZ-B2-T TTI: ABM3-25.000MHZ-B2-T ABRACON Availability: 3.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 3.000In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 3.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 3.000In Stock | 12 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
ABRACON Availability: 5.000In StockCrystals 10.000 MHZ CRYSTAL UNIT | 5.000In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
ABRACON Availability: 33.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 33.000In Stock | 24 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABM3-32.000MHZ-D2Y-T TTI: ABM3-32.000MHZ-D2Y-T ABRACON Availability: 11.000In StockCrystals 32.000 MHZ CRYSTAL UNIT | 11.000In Stock | 32 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 25 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
Mfr: ABM3B-24.000MHZ-B2-T TTI: ABM3B-24.000MHZ-B2-T ABRACON Availability: 6.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 6.000In Stock | 24 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
ABRACON Availability: 1.000In StockCrystals 16.384 MHZ CRYSTAL UNIT | 1.000In Stock | 16.384 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
ABRACON Availability: 25.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 25.000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 21.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 21.000In Stock | 12 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ST3215FB32768E0HPWH1 TTI: ST3215FB32768E0HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning Fork 32KHzESR=70kOhms 9.0pF +/-20ppm -40 +85C | 3.000In Stock | 32.768 kHz | 9 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: ST3215FB32768H5HPWH1 TTI: ST3215FB32768H5HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning Fork 32KHz ESR=70kOhms 12.5pF +/-20ppm -40 +85C | 3.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: ABS09-32.768KHZ-T TTI: ABS09-32.768KHZ-T ABRACON Availability: 3.000In StockCrystals 32.768 KHZ 12.5PF | 3.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | |||||
ABRACON Availability: 1.000In StockCrystals 8MHZ TOL 10PPM 200 OHMS SMD | 1.000In Stock | 8 MHz | 10 pF | 10 PPM | 15 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: ST3215FB32768B0HPWH1 TTI: ST3215FB32768B0HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning Fork 32KHz ESR=70kOhms 6.0pF +/-20ppm -40 +85C | 3.000In Stock | 32.768 kHz | 6 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel | |||||
Mfr: ST3215FB32768C0HPWH1 TTI: ST3215FB32768C0HPWH1 KYOCERA AVX Availability: 3.000In StockCrystals Tuning Fork 32KHz ESR=70kOhms 7.0pF +/-20ppm -40 +85C | 3.000In Stock | 32.768 kHz | 7 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.75 mm | ST3215FB | Reel |