Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC9STCBMF8.0 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 8 MHz, Tolerance 30 | 0In Stock | Reel | ||||||||||||||||||
Mfr: FC4STECKF16.0 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 16 MHz, Tolerance 2 | 0In Stock | 16 MHz | 16 pF | 20 PPM | 30 PPM | 11.35 mm x 4.65 mm | - 20 C | + 70 C | Radial | 40 Ohms | 100 uW | 11.35 mm | 4.65 mm | 3.6 mm | Bulk | |||||
Mfr: FC4SDBBAF7.3728-T1 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 50ppm Stab 50ppm -20 C - 70 C SeriespF 80 Ohms | 0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 27.12MHz Tol 20ppm Stab 30ppm -30 C - 85 C 10pF 100 Ohms | 0In Stock | ABM11 | Reel | |||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 16MHz Tol 10ppm Stab 15ppm -40 C - 85 C 8pF 150 Ohms | 0In Stock | 16 MHz | 8 pF | 10 PPM | 15 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | Reel | |||||
0In Stock | Reel | |||||||||||||||||||
Mfr: CX2016SA60000B0HZZC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm | Not Available Online | 60 MHz | 6 pF | 20 PPM | 70 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | AEC-Q200 | |||
Mfr: XRCGA20M000F4A2AR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 20.0MHz Crystal Unit +/-40ppm Initial tolerance | 0In Stock | 20 MHz | 8 pF | 40 PPM | 140 PPM | 2 mm x 1.6 mm | - 40 C | + 150 C | SMD/SMT | 160 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals CRYSTAL 14.7456MHZ 20PF SMD | Not Available Online | ABM8G | Reel | |||||||||||||||||
Mfr: CX2016SA50000D0GSRC2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 50mhZ 8pF 2.0mmX1.6mm +/-40ppm | 0In Stock | 50 MHz | 8 pF | 15 PPM | 40 PPM | 2.05 mm x 1.65 mm x 0.45 mm | - 40 C | + 125 C | SMD/SMT | 30 Ohms | 250 uW | 2.05 mm | 1.65 mm | 0.45 mm | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 40MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 12pF 50 Ohms | 0In Stock | 40 MHz | 12 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm x 1.1 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 40MHz Tol +/-20ppm Stab +/-20ppm -40C - 85C 12pF 50 Ohms | 0In Stock | 40 MHz | 12 pF | 15 PPM | 20 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 40MHz Tol +/-10ppm Stab +/-15ppm -40C - 85C 18pF 50 Ohms | 0In Stock | 40 MHz | 18 pF | 10 PPM | 15 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 40MHz Tol +/-10ppm Stab +/-15ppm -40C - 85C 8pF 50 Ohms | 0In Stock | 40 MHz | 8 pF | 10 PPM | 15 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 48MHz Tol +/-10ppm Stab +/-15ppm -40C - 85C 18pF 50 Ohms | 0In Stock | 48 MHz | 18 pF | 10 PPM | 15 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 48MHz Tol +/-20ppm Stab +/-20ppm -40C - 85C 18pF 50 Ohms | 0In Stock | 48 MHz | 18 pF | 15 PPM | 20 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 8MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 8pF 200 Ohms | 0In Stock | 8 MHz | 8 pF | 10 PPM | 20 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 24MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms | 0In Stock | 24 MHz | 10 pF | 10 PPM | 20 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2.5 mm | 2 mm | 0.65 mm | ABM10N | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 12MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms | 0In Stock | 12 MHz | 8 pF | 10 PPM | 10 PPM | 1201 (3225 metric) | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.7 mm | ABM8N | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms | 0In Stock | 25 MHz | 8 pF | 10 PPM | 10 PPM | SMD-4 | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM10N | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 32MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 50 Ohms | 0In Stock | 32 MHz | 12 pF | 15 PPM | 30 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 38.4MHz Tol +/-20ppm Stab +/-20ppm -40C - 85C 18pF 50 Ohms | 0In Stock | 38.4 MHz | 18 pF | 15 PPM | 20 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | ||||
Mfr: ABS07N-32.768kHz-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals 3.2mm x 1.5mm kHz Crystal Unit | 0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 20 PPM | 1206 (3215 metric) | - 40 C | + 85 C | SMD/SMT | 40 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.8 mm | ABS07N | Reel |