Crystals
27.485 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 25 MHz | 8 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 2 mm | 1.6 mm | 0.5 mm | CX2016SA | Reel | AEC-Q200 | |||||||
Mfr: CX2016SA27120B0KPSG1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-50ppm | 0In Stock | 27.12 MHz | 6 pF | 50 PPM | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | |||||||
Mfr: CX2016SA50000Z7PSSCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-50ppm | 0In Stock | 50 MHz | 6 pF | 50 PPM | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | CX2016SA50000Z7PSSC1 | |||||
0In Stock | 80 MHz | 8 pF | 10 PPM | 12 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-80.0000MHZ-8-N1V-T15 | |||||
Mfr: CX2016DB26000D0FSST4 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 26MHz 8pF 2.0mmX1.6mm +/-50ppm | 0In Stock | 26 MHz | 8 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm x 0.4 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 100 uW | 2 mm | 1.6 mm | 0.4 mm | Reel | ||||||
Mfr: XT2220HJRGX25M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Crystal | 0In Stock | 25 MHz | 20 pF | 10 PPM | 30 PPM | 1008 (2520 metric) | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 2.55 mm | 2.05 mm | 0.65 mm | XT22 | ||||||
Mfr: XT2318HJRGX8M000E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Crystal | 0In Stock | 8 MHz | 18 pF | 10 PPM | 30 PPM | 1210 (3225 metric) | - 40 C | + 85 C | SMD/SMT | 400 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | XT23 | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms | 0In Stock | 32 MHz | 8 pF | 15 PPM | 50 PPM | SMD-2 | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 2.5 mm | 2 mm | 0.53 mm | ABM10AAIG | Reel | |||||
Mfr: XRCGB24M000F2A01R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 24.00MHZ 35PPM 8PF | 0In Stock | 24 MHz | 8 pF | 20 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
0In Stock | 27 MHz | 6 pF | 20 PPM | 10 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 60 Ohms | 0In Stock | 25 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
Mfr: FC4STCBMF11.0592 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 11.0592 MHz, Tolera | 0In Stock | 11.0592 MHz | 20 pF | 30 PPM | 50 PPM | 11.35 mm x 4.65 mm | - 20 C | + 70 C | Radial | 60 Ohms | 100 uW | 11.35 mm | 4.65 mm | 3.6 mm | Bulk | ||||||
Mfr: ABM7-16.000MHZ-D4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 16MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | ABM7 | Reel | ||||||||||||||||||
Mfr: XRCGE25M000FBA1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal +/-15ppm Initial tolerance | 0In Stock | 25 MHz | 8 pF | 15 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | |||||
Mfr: CX2016SA25000F0FRZC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 25MHz 10pF 2.0 x 1.6mm | 0In Stock | 25 MHz | 10 pF | 10 PPM | 2 mm x 1.6 mm | - 40 C | + 105 C | SMD/SMT | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 16.384MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 70 Ohms | 0In Stock | 16.384 MHz | 10 pF | 50 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
Mfr: ABLS2-6.144MHZ-D4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals 6.1440 MHZ CRYSTAL UNIT | 0In Stock | 6.144 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | |||||
0In Stock | 16 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | FQ5032 | Reel | FC5BQCCMC16.0-T1 | |||||
0In Stock | 10 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||||
0In Stock | 4 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 200 Ohms | 100 uW | 11.35 mm | 4.65 mm | 3.6 mm | HC49SLF | Bulk | FC4STCBMF4.0-BAG200 | |||||
0In Stock | 4.9152 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 150 Ohms | 100 uW | 11.35 mm | 4.65 mm | 3.6 mm | HC49SLF | Bulk | FC4STCBMF4.9152-BAG200 | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.433619MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 180 Ohms | 0In Stock | 4.433619 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-4.500MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.5MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 180 Ohms | 0In Stock | 4.5 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-7.3728MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 100 Ohms | 0In Stock | 7.3728 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 120 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel |