Crystals
27.485 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Crystals | 0In Stock | 11.0592 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 16.384MHz Tol 20ppm Stab 20ppm -20 C - 70 C 10pF 150 Ohms | 0In Stock | 16.384 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
Mfr: ABLS-6.144MHZ-L4Q-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 6.144MHz Tol 30ppm Stab 100ppm -55 C - 125 C 18pF 100 Ohms | 0In Stock | 6.144 MHz | 18 pF | 30 PPM | 100 PPM | HC-49/US | - 55 C | + 125 C | SMD/SMT | 120 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
0In Stock | 16.384 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 19.6608MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 80 Ohms | 0In Stock | 19.6608 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 2-SMD 19.6608MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 19.6608 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
0In Stock | 114.285 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 12MHz Tol 25ppm Stab 25ppm -40 C - 85 C 22pF 70 Ohms | 0In Stock | 12 MHz | 22 pF | 25 PPM | 25 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3225 4-SMD 24MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | Not Available Online | 24 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
0In Stock | 48 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | |||||
0In Stock | 26 MHz | 8 pF | 20 PPM | 20 PPM | 1.6 mm x 1.2 mm | - 20 C | + 70 C | SMD/SMT | 200 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.45 mm | ABM12 | Reel | |||||
0In Stock | 16 MHz | 18 pF | 30 PPM | 30 PPM | 8 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 8 mm | 4.5 mm | 1.4 mm | ABM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 2-SMD 14.7456MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 14.7456 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 27MHz Tol 20ppm Stab 20ppm -20 C - 70 C 10pF 100 Ohms | 0In Stock | 27 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
0In Stock | 14.7456 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 12.3 mm | 4.7 mm | 4.5 mm | XT9M | Bulk | |||||
Mfr: ABM8-18.432MHZ-B2-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3225 4-SMD 18.432MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 70 Ohms | Not Available Online | 18.432 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms | 0In Stock | 48 MHz | 8 pF | 10 PPM | 10 PPM | SMD-4 | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM10N | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms | 0In Stock | 26 MHz | 10 pF | 10 PPM | 10 PPM | 1201 (3225 metric) | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.7 mm | ABM8N | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 100 Ohms | 0In Stock | 24 MHz | 8 pF | 15 PPM | 50 PPM | SMD-2 | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 200 uW | 2 mm | 1.6 mm | 0.8 mm | ABM11AAIG | Reel | ||||
Mfr: CX2016SA25000F0FPLC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 25MHz 10pF +-10ppm 80Ohms AEC-Q200 SMT | 0In Stock | 25 MHz | 10 pF | 50 PPM/C | 20 PPM/C | 0705 (2012 metric) | - 40 C | + 105 C | SMD/SMT | 80 Ohms | 200 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016SA | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 13.4916MHz Tol 50ppm Stab 50ppm -40 C - 85 C 10pF 20 Ohms | 0In Stock | 13.4916 MHz | 10 pF | 50 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 20 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 19.2MHz Tol 20ppm Stab 20ppm -20 C - 70 C 10pF 150 Ohms | 0In Stock | 19.2 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 14.31818MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 120 Ohms | 0In Stock | 14.31818 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 2016 4-SMD 32MHz Tol 15ppm Stab 15ppm -20 C - 70 C 10pF 80 Ohms | Not Available Online | 32 MHz | 10 pF | 15 PPM | 15 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
0In Stock | 15.36 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel |