Crystals
27.485 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 10 C | + 70 C | SMD/SMT | 120 Ohms | 100 uW | 13.9 mm | 5 mm | 4.5 mm | HC49SDLF | Reel | FC4SDCBMF6.0-T1 | |||||
0In Stock | 14.31818 MHz | 8 mm x 4.5 mm | SMD/SMT | 8 mm | 4.5 mm | XT36NL | Bulk | ||||||||||||||
Not Available Online | 24.576 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||||
Mfr: ABM7-25.000MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 25MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 25 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
0In Stock | ABL | Reel | |||||||||||||||||||
0In Stock | ABL | Reel | |||||||||||||||||||
Mfr: ABL-14.7456MHZ-B4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 14.7456MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | ABL | Reel | ||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD Half Size 25MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 4.1 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 50 uW | 7 mm | 4.1 mm | 2.3 mm | ABLS7M | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD Half Size 13.56MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 60 Ohms | 0In Stock | 13.56 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 4.1 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 50 uW | 7 mm | 4.1 mm | 2.3 mm | ABLS7M | Reel | |||||
0In Stock | 14.31818 MHz | 18 pF | 20 PPM | 30 PPM | 7 mm x 4.1 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 50 uW | 7 mm | 4.1 mm | 2 mm | ABLS7M2 | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD - 3 Lead 15MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 15 MHz | 18 pF | 20 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLSG | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD - 3 Lead 18MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 18 MHz | 18 pF | 20 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLSG | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD - 3 Lead 6.7458MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 100 Ohms | 0In Stock | 6.7458 MHz | 18 pF | 20 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLSG | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD - 3 Lead 7.3728MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 100 Ohms | 0In Stock | 7.3728 MHz | 18 pF | 20 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLSG | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 13.02519MHz Tol 30ppm Stab 100ppm -40 C - 125 C 10pF 50 Ohms | 0In Stock | 13.02519 MHz | 10 pF | 30 PPM | 100 PPM | 11.4 mm x 4.7 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
0In Stock | 30 MHz | 6 pF | 30 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 25 MHz | 6 pF | 30 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
Mfr: CX3225GB25000D0HEQZ1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 25000kHz 8pF With Th ermistor A 581-CX3225GB25DHEQCC | 0In Stock | 25 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 10 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | |||||
Mfr: CX3225GB11059R0HPQ01 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 11059kHz 22pF With T hermistor | 0In Stock | 11.059 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | |||||
0In Stock | 15 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 2.7mm Height 18.432MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 18.432 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 2.7mm Height 22.1184MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 22.1184 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 2.7mm Height 30MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 30 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | |||||
Mfr: ABLS3-6.000MHZ-D4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 2.7mm Height 6MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 100 Ohms | 0In Stock | 6 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 100 uW | 11.4 mm | 4.7 mm | 2.5 mm | ABLS3 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2520 4-SMD 18.432MHz Tol 20ppm Stab 30ppm -40 C - 85 C 10pF 150 Ohms | 0In Stock | 18.432 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel |