Crystals
27.485 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 30ppm Stab 30ppm -20 C - 70 C 20pF 100 Ohms | 0In Stock | 7.3728 MHz | 20 pF | 30 PPM | 30 PPM | 11.5 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 30ppm Stab 30ppm -20 C - 70 C 12pF 80 Ohms | 0In Stock | 8 MHz | 12 pF | 30 PPM | 30 PPM | 11.5 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABLS-8.000MHz-B4H-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 30ppm Stab 35ppm -20 C - 70 C 18pF 80 Ohms | 0In Stock | 8 MHz | 18 pF | 30 PPM | 35 PPM | 11.5 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 10MHz Tol 25ppm Stab 35ppm -20 C - 70 C 20pF 50 Ohms | 0In Stock | 10 MHz | 20 pF | 25 PPM | 35 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 25ppm Stab 35ppm -20 C - 70 C 20pF 50 Ohms | 0In Stock | 11.0592 MHz | 20 pF | 25 PPM | 35 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 30ppm -20 C - 70 C 20pF 50 Ohms | 0In Stock | 11.0592 MHz | 20 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 30ppm Stab 30ppm -40 C - 85 C 12pF 40 Ohms | 0In Stock | 16 MHz | 12 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 100 Ohms | 0In Stock | 26 MHz | 10 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 48MHz Tol 15ppm Stab 20ppm -40 C - 85 C 10pF 60 Ohms | 0In Stock | 48 MHz | 10 pF | 15 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 20MHz Tol 30ppm Stab 30ppm -20 C - 70 C 20pF 40 Ohms | 0In Stock | 20 MHz | 20 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 25ppm Stab 35ppm -20 C - 70 C 20pF 40 Ohms | 0In Stock | 24 MHz | 20 pF | 25 PPM | 35 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3215 2-SMD 0.032768MHz Tol 30ppm -40 C - 85 C 6pF 70000 Ohms | 0In Stock | 32.768 kHz | 6 pF | 40 PPM | 50 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | ||||
0In Stock | Reel | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 9.8304MHz Tol 50ppm Stab 50ppm -40 C - 85 C 20pF 50 Ohms | 0In Stock | 9.8304 MHz | 20 pF | 50 PPM | 50 PPM | 11.5 mm x 5 mm | - 40 C | + 85 C | Radial | 50 Ohms | 1 mW | 11.5 mm | 5 mm | 3.5 mm | ABL | Reel | ||||
Mfr: ABLS-11.0592MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 50ppm Stab 50ppm 0 C - 70 C 18pF 50 Ohms | 0In Stock | 11.0592 MHz | 18 pF | 50 PPM | 50 PPM | 11.4 mm x 4.7 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol 30ppm Stab 30ppm 0 C - 70 C 30pF 50 Ohms | 0In Stock | 12 MHz | 30 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABLS-16.000MHZ-D2Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 16 MHz | 18 pF | 20 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 8MHz Tol 20ppm Stab 30ppm -40 C - 85 C 8pF 80 Ohms | 0In Stock | 8 MHz | 8 pF | 20 PPM | 30 PPM | 6 mm x 3.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 12MHz Tol 30ppm Stab 25ppm -40 C - 85 C 18pF 120 Ohms | 0In Stock | 12 MHz | 18 pF | 30 PPM | 25 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 100 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
0In Stock | E1S | Reel | ||||||||||||||||||
0In Stock | E1S | Reel | ||||||||||||||||||
0In Stock | E1S | Reel | ||||||||||||||||||
0In Stock | 12 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | ||||||
0In Stock | E1S | Reel | ||||||||||||||||||
0In Stock | E1S | Reel |