Crystals
27.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | ABLS2 | Reel | ||||||||||||||||||
4.000In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | |||||||||||||||||
ABRACON Availability: 10.000In StockCrystals 14.7456MHZ CRYSTAL UNIT | 10.000In Stock | 14.7456 MHz | 10 pF | 10 PPM | 3.2 mm x 2.5 mm | - 40 C | + 105 C | SMD/SMT | 3.20 mm | 2.50 mm | 0.80 mm | ABM8 | Reel | |||||||
Mfr: ABS07AIG-32.768KHZ-T TTI: ABS07AIG-32.768KHZT ABRACON Availability: 3.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 3.000In Stock | Reel | ||||||||||||||||||
1.000In Stock | Reel | |||||||||||||||||||
2.000In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | |||||||||||||||||
3.000In Stock | Reel | |||||||||||||||||||
25.000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
TTI: ABS07-LR32.768KHZ61T ABRACON Availability: 108.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 108.000In Stock | ABS07-LR | Reel | |||||||||||||||||
18.000In Stock | ABM8G | Reel | ||||||||||||||||||
24.000In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
3.000In Stock | ABM3B | Reel | ||||||||||||||||||
9.000In Stock | Reel | |||||||||||||||||||
8.000In Stock | ABLS2 | Reel | ||||||||||||||||||
10.000In Stock | 14.7456 MHz | 10 pF | 10 PPM | 3.2 mm x 2.5 mm | - 40 C | + 105 C | SMD/SMT | 3.20 mm | 2.50 mm | 0.80 mm | ABM8 | Reel | ||||||||
25.000In Stock | Reel | |||||||||||||||||||
1.000In Stock | 16.384 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
1.000In Stock | ABM8G | Reel | ||||||||||||||||||
10.000In Stock | 12 MHz | 20 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
Mfr: CX3225SA25000D0FPLCC TTI: CX3225SA25000D0FPLCC KYOCERA AVX Availability: 12.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 12.000In Stock | Reel | ||||||||||||||||||
1.000In Stock | Reel | |||||||||||||||||||
12.000In Stock | ABM8W | Reel | ||||||||||||||||||
16.000In Stock | ABM8AIG | Reel | AEC-Q200 | |||||||||||||||||
6.000In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | |||||||||||||||||
4.000In Stock | ABM3B | Reel |