AB26T - Crystals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | Cylinder | - 10 C | + 60 C | Radial | 35 kOhms | 1 uW | 6.2 mm | AB26T | Bulk | ||||||||
Mfr: AB26T-32.768KHZ-6 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2 x 6 Cylindrical Can 0.032768MHz Tol 20ppm -10 C - 60 C 6pF 35000 Ohms | 0In Stock | 32.768 kHz | 6 pF | 20 PPM | Cylinder | - 10 C | + 60 C | Radial | 35 kOhms | 1 uW | 6.2 mm | AB26T | Reel | |||||||
Mfr: AB26T-32.768KHZ-6-B TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2 x 6 Cylindrical Can 0.032768MHz Tol 20ppm -20 C - 70 C 6pF 35000 Ohms | 0In Stock | 32.768 kHz | 6 pF | 20 PPM | - 20 C | + 70 C | Radial | 35 kOhms | 1 uW | 6.2 mm | AB26T | Reel | ||||||||
Mfr: AB26T-32.768KHZ-E TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2 x 6 Cylindrical Can 0.032768MHz Tol 20ppm 0 C - 70 C 12.5pF 35000 Ohms | 0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 2.1 mm x 6.2 mm | 0 C | + 70 C | Radial | 35 kOhms | 1 uW | 6.2 mm | AB26T | Reel | |||||||
Not Available Online | 32.768 kHz | 12.5 pF | 30 PPM | Cylinder | - 10 C | + 60 C | Radial | 50 kOhms | 1 uW | 6.2 mm | AB26T | Bulk |