AB26TRQ - Crystals
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AB26TRQ-32.768KHZ-T TTI: AB26TRQ-32.768KHZ-T ABRACON Availability: 68.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 68.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | Cylinder | - 40 C | + 85 C | Radial | 50 kOhms | 1 uW | 6.7 mm | 1.45 mm | 1.45 mm | AB26TRQ | Reel |