AB38T - Crystals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AB38T-32.768KHZ TTI: AB38T-32.768KHZ ABRACON Availability: 27.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 27.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 0.034 PPM | Cylinder | - 10 C | + 60 C | Radial | 30 kOhms | 1 uW | 8.3 mm | 3.2 mm | AB38T | Bulk | |||||
Mfr: AB38T-32.768KHZ-B7 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 0.032768MHz Tol 15ppm -20 C - 70 C 12.5pF 30000 Ohms | 0In Stock | 32.768 kHz | 12.5 pF | 15 PPM | - 0.034 PPM | Cylinder | - 20 C | + 70 C | Radial | 30 kOhms | 1 uW | 8.3 mm | 3.2 mm | AB38T | Bulk | |||||
Mfr: AB38T-32.768KHZ-B TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 0.032768MHz Tol 20ppm -20 C - 70 C 12.5pF 30000 Ohms | 0In Stock | 32.768 kHz | Cylinder | 8.3 mm | 3.2 mm | AB38T | Bulk |