ABM11AIG - Crystals
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: Not Available OnlineCrystals Xtal 2016 4-SMD 24MHz Tol 10ppm Stab 50ppm -40 C - 105 C 10pF 80 Ohms | Not Available Online | ABM11AIG | Reel | AEC-Q200 | ||||||||||||||||
ABRACON Crystals 27.120 MHZ CRYSTAL UNIT | 0In Stock | 27.12 MHz | 10 pF | 30 PPM | 50 PPM | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | |||||
ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 50MHz Tol 10ppm Stab 50ppm -40 C - 125 C 8pF 50 Ohms | 0In Stock | 50 MHz | 8 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 25MHz Tol 20ppm Stab 100ppm -40 C - 125 C 6pF 80 Ohms | 0In Stock | 25 MHz | 6 pF | 20 PPM | 100 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 2016 4-SMD 32MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms | Not Available Online | 32 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 20MHz Tol 10ppm Stab 50ppm -40 C - 125 C 8pF 100 Ohms | 0In Stock | 20 MHz | 8 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 24MHz Tol 25ppm Stab 50ppm -40 C - 125 C 10pF 80 Ohms | 0In Stock | 24 MHz | 10 pF | 25 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 27MHz Tol 10ppm Stab 50ppm -40 C - 125 C 4pF 60 Ohms | 0In Stock | 27 MHz | 4 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 40MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms | 0In Stock | 40 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Crystals | 0In Stock | 24 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Crystals | 0In Stock | 48 MHz | 10 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 26MHz Tol 10ppm Stab 100ppm -40 C - 125 C 10pF 60 Ohms | 0In Stock | 26 MHz | 10 pF | 10 PPM | 100 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 27MHz Tol 10ppm Stab 100ppm -40 C - 125 C 10pF 60 Ohms | 0In Stock | 27 MHz | 10 pF | 10 PPM | 100 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 2016 4-SMD 24.576MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 80 Ohms | Not Available Online | 24.576 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms | 0In Stock | 32 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 100ppm -40 C - 125 C 10pF 50 Ohms | 0In Stock | 48 MHz | 10 pF | 10 PPM | 100 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
Not Available Online | 20 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 25MHz Tol 10ppm Stab 40ppm -40 C - 125 C 4pF 80 Ohms | 0In Stock | 25 MHz | 4 pF | 10 PPM | 40 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 50ppm -40 C - 125 C 4pF 50 Ohms | 0In Stock | 48 MHz | 4 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 24MHz Tol 20ppm Stab 50ppm -40 C - 125 C 10pF 80 Ohms | 0In Stock | 24 MHz | 10 pF | 20 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 24.576MHz Tol 10ppm Stab 50ppm -40 C - 125 C 10pF 80 Ohms | 0In Stock | 24.576 MHz | 10 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 27.12MHz Tol 25ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms | 0In Stock | 27.12 MHz | 10 pF | 25 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 50ppm -40 C - 125 C 4pF 60 Ohms | 0In Stock | 32 MHz | 4 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 50ppm Stab 50ppm -40 C - 125 C 6pF 60 Ohms | 0In Stock | 32 MHz | 6 pF | 50 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 50ppm -40 C - 125 C 4pF 60 Ohms | 0In Stock | 40 MHz | 4 pF | 10 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel |