ABM3C - Crystals
130 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 25.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 25.000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
25.000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
ABRACON Availability: 0In StockCrystals 16.000 MHZ CRYSTAL UNIT | 0In Stock | 16 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Crystals 10.000 MHZ CRYSTAL UNIT | 0In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 0In StockCrystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | |||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals 11.059 MHZ CRYSTAL UNIT | 0In Stock | 11.0592 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 22.1184MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 22.1184 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 27MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 27 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 30MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 30 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 29.4912MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 29.4912 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 14.31818MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 14.31818 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
Not Available Online | 32 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Crystals | 0In Stock | 12.288 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 13MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 13 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | |||||||||||||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | |||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 5032 4-SMD 24.576MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | Not Available Online | 24.576 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 15MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 15 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 16.384MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 16.384 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 18.432 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 30ppm 0 C - 70 C 18pF 50 Ohms | 0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 26MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 26 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel |