ABM7 - Crystals
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABM7-25.000MHZ-D2Y-T TTI: ABM7-25.000MHZ-D2Y-T ABRACON Availability: 18.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 18.000In Stock | 25 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-16.000MHZ-D2Y-T TTI: ABM7-16.000MHZ-D2Y-T ABRACON Availability: 8.000In StockCrystals 16.000 MHZ CRYSTAL UNIT | 8.000In Stock | 16 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-20.000MHZ-D2Y-T TTI: ABM7-20.000MHZ-D2Y-T ABRACON Availability: 2.000In StockCrystals 20.0 MHZ 18PF 30PPM | 2.000In Stock | 20 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-12.000MHZ-D2Y-T TTI: ABM7-12.000MHZ-D2Y-T ABRACON Availability: 11.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 11.000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-8.000MHZ-D2Y-T TTI: ABM7-8.000MHZ-D2Y-T ABRACON Availability: 25.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 25.000In Stock | 8 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-24.000MHZ-D2Y-T TTI: ABM7-24.000MHZ-D2Y-T ABRACON Availability: 0In Stock3.000 On Order Expected 08-Dec-26 Crystals 24.000 MHZ CRYSTAL UNIT | 0In Stock3.000 On Order Expected 08-Dec-26 | 24 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-20.000MHZ-B4-T TTI: ABM7-20.000MHZ-B4-T ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 20MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 20 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
0In Stock | 18.432 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
0In Stock | 10 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.5 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
0In Stock | ABM7 | Reel | ||||||||||||||||||
Mfr: ABM7-24.576MHZ-D2Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 24.576MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 24.576 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 19.6608MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 19.6608 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-13.560MHZ-D2Y-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 6035 2-SMD 13.56MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | Not Available Online | 13.56 MHz | 18 pF | 30 PPM | 20 PPM | 6 mm x 3.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-12.288MHZ-D2Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 12.288MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 12.288 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Crystals | 0In Stock | 11.0592 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 8MHz Tol 20ppm Stab 30ppm -40 C - 85 C 8pF 80 Ohms | 0In Stock | 8 MHz | 8 pF | 20 PPM | 30 PPM | 6 mm x 3.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 6035 2-SMD 40MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | Not Available Online | 40 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: Not Assigned ABRACON Crystals 14.745 MHZ CRYSTAL UNIT | 0In Stock | 14.7456 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-16.000MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 16MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 16 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-25.000MHZ-D4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 25MHz Tol 30ppm Stab 50ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 25 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM7-27.000MHZ-D2Y-T TTI: Not Assigned ABRACON Crystals Xtal 6035 2-SMD 27MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 27 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
0In Stock | 16 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.5 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 6 mm x 3.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
Mfr: ABM7-12.000MHZ-N4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 12MHz Tol 30ppm Stab 30ppm -30 C - 85 C 18pF 60 Ohms | 0In Stock | ABM7 | Reel | |||||||||||||||||
0In Stock | 14.7456 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel |