ABM8 - Crystals
350 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABM8-25.000MHZ-D2Y-T TTI: ABM8-25.000MHZ-D2Y-T ABRACON Availability: 11.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 11.000In Stock | 25 MHz | 18 pF | 50 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-25.000MHZ-B2-T TTI: ABM8-25.000MHZ-B2-T ABRACON Availability: 7.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 7.000In Stock | 25 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-12.000MHZ-B2-T TTI: ABM8-12.000MHZ-B2-T ABRACON Availability: 28.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 28.000In Stock | 12 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-16.000MHZ-B2-T TTI: ABM8-16.000MHZ-B2-T ABRACON Availability: 16.000In StockCrystals 16.000 MHZ CRYSTAL UNIT | 16.000In Stock | 16 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-24.000MHZ-B2-T TTI: ABM8-24.000MHZ-B2-T ABRACON Availability: 4.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 4.000In Stock | 24 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 1.000In StockCrystals Xtal 3225 4-SMD 14.7456MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 120 Ohms | 1.000In Stock | 14.7456 MHz | 10 pF | 50 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-16.000MHZ-D1X-T TTI: ABM8-16.000MHZ-D1X-T ABRACON Availability: 3.000In StockCrystals 16.000 MHZ CRYSTAL UNIT | 3.000In Stock | 16 MHz | 18 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 3.000In StockCrystals 27.120 MHZ CRYSTAL UNIT | 3.000In Stock | 27.12 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 1.000In StockCrystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C - 85 C 9pF 40 Ohms | 1.000In Stock | 32 MHz | 9 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 2.000In StockCrystals Xtal 3225 4-SMD 13MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 120 Ohms | 2.000In Stock | 13 MHz | 10 pF | 50 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
1.000In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | |||||||||||||||||
3.000In Stock | 27.12 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
1.000In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | |||||||||||||||||
2.000In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | |||||||||||||||||
ABRACON Availability: 7.000In Stock7.000 On Order Expected 29-Dec-26 Crystals 12.000 MHZ CRYSTAL UNIT | 7.000In Stock7.000 On Order Expected 29-Dec-26 | 12 MHz | 20 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 16MHz Tol 10ppm Stab 50ppm -40 C - 125 C 12pF 70 Ohms | 0In Stock | 3.2 mm x 2.5 mm | ABM8 | Reel | ||||||||||||||||
Mfr: ABM8-272-T3 TTI: ABM8-272-T3 ABRACON Availability: 3.000In StockCrystals Ultra Miniature Ceramic SMD Crystal | 3.000In Stock | 12 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Crystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 12 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 50 Ohms | 0In Stock | 27.12 MHz | 10 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
0In Stock | 25 MHz | 18 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
Mfr: ABM8-27.000MHZ-D2X-T TTI: ABM8-27.000MHZ-D2X-T ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 27MHz Tol 20ppm Stab 20ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 27 MHz | 18 pF | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C - 70 C 12pF 40 Ohms | 0In Stock | 32 MHz | 12 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-24.576MHZ-D4Y-T TTI: ABM8-24.576MHZ-D4Y-T ABRACON Availability: Not Available OnlineCrystals 24.576 MHZ CRYSTAL UNIT | Not Available Online | 3.2 mm x 2.5 mm | ABM8 | Reel | ||||||||||||||||
ABRACON Availability: 0In StockCrystals 12.000 MHZ CRYSTAL UNIT | 0In Stock | 12 MHz | 12 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 20MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 50 Ohms | 0In Stock | 20 MHz | 10 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel |