ABM8G-106 - Crystals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 12MHz Tol 20ppm Stab 30ppm -40 C - 85 C 10pF 120 Ohms | 0In Stock | 12 MHz | 10 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G-106 | Reel | ||||
0In Stock | ABM8G-106 | Reel | ||||||||||||||||||
Mfr: ABM8G-106-12MHZ-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals 12.000 MHZ CRYSTAL UNIT | Not Available Online | ABM8G-106 |