ABM8GAIG - Crystals
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 60 Ohms | Not Available Online | 20 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8GAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 60 Ohms | 0In Stock | 25 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8GAIG | Reel | AEC-Q200 | |||
0In Stock | 28.63636 MHz | 8 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 18.432MHz Tol 20ppm Stab 50ppm -40 C - 125 C 8pF 80 Ohms | 0In Stock | ABM8GAIG | Reel | AEC-Q200 | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 12MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 100 Ohms | 0In Stock | ABM8GAIG | Reel | AEC-Q200 | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 12.288MHz Tol 20ppm Stab 50ppm -40 C - 125 C 8pF 100 Ohms | 0In Stock | ABM8GAIG | Reel | AEC-Q200 | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 16MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 80 Ohms | 0In Stock | ABM8GAIG | Reel | AEC-Q200 | ||||||||||||||||
Not Available Online | 12 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
Not Available Online | 16 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
Not Available Online | 20 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
Not Available Online | 12.288 MHz | 8 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
Not Available Online | 25 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 | ||||
Not Available Online | 18.432 MHz | 8 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8GAIG | Reel | AEC-Q200 |