ABMM2 - Crystals
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABMM2-8.000MHZ-D1-T TTI: ABMM2-8.000MHZ-D1-T ABRACON Availability: 5.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 5.000In Stock | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-25.000MHZ-E2-T TTI: ABMM2-25.000MHZ-E2-T ABRACON Availability: 26.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 26.000In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-8.000MHZ-E2-T TTI: ABMM2-8.000MHZ-E2-T ABRACON Availability: 0In Stock40.000 On Order Expected Crystals 8.0000 MHZ CRYSTAL UNIT | 0In Stock40.000 On Order Expected | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 7.3728 MHz | 18 pF | 20 PPM | 20 PPM | 6 mm x 3.6 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 100 uW | 6 mm | 3.6 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 10 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
0In Stock | 16 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
Mfr: ABMM2-24.000MHZ-E2-T TTI: ABMM2-24.000MHZ-E2-T ABRACON Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 12 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
0In Stock | 10 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
Mfr: ABMM2-20.000MHZ-E2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 20MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 20 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 8 MHz | 18 pF | 10 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 6035 4-SMD 50MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms | Not Available Online | 50 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 7.3728MHz Tol 15ppm Stab 50ppm -40 C - 85 C 18pF 140 Ohms | 0In Stock | ABMM2 | Reel | |||||||||||||||||
Mfr: ABMM2-27.000MHZ-E2-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 6035 4-SMD 27MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 40 Ohms | Not Available Online | 27 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
0In Stock | 6 mm x 3.6 mm | 6 mm | 3.6 mm | 1.2 mm | ABMM2 | Reel | ||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 48MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 48 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 32 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
0In Stock | ABMM2 | Reel | ||||||||||||||||||
Mfr: ABMM2-25.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 25MHz Tol 20ppm Stab 20ppm -10 C - 60 C 18pF 40 Ohms | 0In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-8.0000MHZ-D1T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals 8 MHz Ceramic Surface Mount Low Profile Quartz Crystal | Not Available Online | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
TTI: Not Assigned ABRACON Crystals | 0In Stock | 32.768 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-16.000MHZ-D1-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 16MHz Tol 20ppm Stab 20ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 16 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 11.0592MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 11.0592 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-24.576MHZ-E2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 24.576MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 24.576 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel |