ABS05 - Crystals
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABS05-32.768KHZ-9-T TTI: ABS05-32.768KHZ-9-T ABRACON Availability: 27.000In Stock54.000 On Order Expected Crystals 32.768 KHZ TUNING FORK CRYSTAL | 27.000In Stock54.000 On Order Expected | 32.768 kHz | 9 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||
Mfr: ABS05-32.768KHZ-T TTI: ABS05-32.768KHZ-T ABRACON Availability: 99.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 99.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||
Mfr: ABS05-32.768kHz-X-T5 TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals CRYSTAL 32.768KHZ4PF SMD | Not Available Online | 32.768 kHz | 4 pF | 20 PPM | - 40 C | + 85 C | SMD/SMT | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals CRYSTAL 32.768KHZ 4PF SMD | Not Available Online | 32.768 kHz | 12.5 pF | 20 PPM | - 40 C | + 85 C | SMD/SMT | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||||
0In Stock | 32.768 kHz | 6 pF | 20 PPM | - 40 C | + 85 C | SMD/SMT | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | ||||||||
Mfr: ABS05-32.768kHz-7-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals CRYSTAL 32.768KHZ 7PF SMD | 0In Stock | 32.768 kHz | 7 pF | 20 PPM | - 40 C | + 85 C | SMD/SMT | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel |