ABS06 - Crystals
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABS06-32.768KHZ-T TTI: ABS06-32.768KHZ-T ABRACON Availability: 30.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 30.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
Mfr: ABS06-32.768KHZ-1-T TTI: ABS06-32.768KHZ-1-T ABRACON Availability: 54.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 54.000In Stock | 32.768 kHz | 12.5 pF | 10 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
ABRACON Availability: 0In Stock135.000 On Order Expected Crystals 32.768 KHZ TUNING FORK CRYSTAL | 0In Stock135.000 On Order Expected | 32.768 kHz | 9 pF | 10 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
Mfr: ABS06-32.768KHZ-9-T TTI: ABS06-32.768KHZ-9-T ABRACON Availability: 0In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 0In Stock | 32.768 kHz | 9 pF | 20 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
0In Stock | 32.768 kHz | 7 pF | 20 PPM | 50 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2012 2-SMD 0.032768MHz Tol 10ppm -40 C - 85 C 7pF 90000 Ohms | 0In Stock | 32.768 kHz | 7 pF | 10 PPM | 50 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | ||||
0In Stock | ABS06 | Reel | ||||||||||||||||||
0In Stock | 32.768 kHz | 6 pF | 20 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | ||||||
TTI: Not Assigned ABRACON Crystals 32.768 KHZ TUNING FORK CRYSTAL | 0In Stock | 32.768 kHz | 6 pF | 10 PPM | 50 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | ||||
TTI: ABS06-32.768KHZ-9-1T ABRACON Availability: 0In Stock135.000 On Order Expected Crystals 32.768 KHZ TUNING FORK CRYSTAL | 0In Stock135.000 On Order Expected | 32.768 kHz | 9 pF | 10 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 | Reel | |||||
Not Available Online | 32.768 kHz | 6 pF | 10 PPM | 50 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06 |