ABS13 - Crystals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABS13-32.768KHZ-T TTI: ABS13-32.768KHZ-T ABRACON Availability: 33.000In StockCrystals 32.768K HZ 12.5PF -40+85C | 33.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 6.9 mm x 1.4 mm | - 40 C | + 85 C | SMD/SMT | 65 kOhms | 1 uW | 6.9 mm | 1.4 mm | 1.3 mm | ABS13 | Reel | |||||
Not Available Online | 32.768 kHz | 12.5 pF | 30 PPM | 6.9 mm x 1.4 mm | - 40 C | + 85 C | SMD/SMT | 65 kOhms | 1 uW | 6.9 mm | 1.4 mm | 1.3 mm | ABS13 | Reel | ||||||
Not Available Online | ABS13 |