C1BS - Crystals
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | 32 MHz | 10 pF | 30 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | |||||||
0In Stock | 32 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | ||||||
Mfr: FC1BSCCEM16.0-T3 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 16MHz Tol 30ppm Stab 30ppm -40 C - 85 C 10pF 200 Ohms | 0In Stock | C1BS | Reel | |||||||||||||||||
0In Stock | 32 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | |||||
0In Stock | 28.634 MHz | 10 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | SMD/SMT | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | ||||||||
0In Stock | 24 MHz | 12 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | |||||
Not Available Online | 16 MHz | 8 pF | 30 PPM | 30 PPM | 2 mm x 1.6 mm | SMD/SMT | 200 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | ||||||||
0In Stock | 32 MHz | 8 pF | 25 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | |||||||
0In Stock | 24 MHz | 30 PPM | 30 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | |||||||
0In Stock | 48 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | |||||
Not Available Online | 25 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | |||||||
Not Available Online | 22.579 MHz | 10 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | |||||||
0In Stock | 16 MHz | 12 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 200 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | |||||
0In Stock | 24 MHz | 12 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | SMD/SMT | 100 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | |||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | C1BS | Reel | ||||||||||||||||||
0In Stock | 16 MHz | 9 pF | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | Reel | ||||||
0In Stock | 48 MHz | 10 pF | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 0.1 mW | 2 mm | 1.6 mm | 0.55 mm | C1BS | |||||||
0In Stock | C1BS | Reel |