C5BQ - Crystals
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 19.668 MHz | 20 pF | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||||
0In Stock | 12 MHz | 16 pF | 50 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 25 MHz | 16 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 25 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 8 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | C5BQ | Reel | ||||||||||||||||||
0In Stock | 24 MHz | 16 pF | 30 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 10 MHz | 12 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 10 MHz | 12 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
Mfr: FC5BQCCMM24.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 5032 4-SMD 24MHz Tol 30ppm Stab 30ppm -40 C - 85 C 20pF 50 Ohms | 0In Stock | 24 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||
0In Stock | 26 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | C5BQ | Reel | ||||||||||||||||||
0In Stock | 27 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
Mfr: FC5BQCCMC24.576-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 5032 4-SMD 24.576MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 50 Ohms | 0In Stock | 24.576 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||
0In Stock | 12 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | 25 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
Mfr: FC5BQCCMC24.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 5032 4-SMD 24MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 50 Ohms | 0In Stock | 24 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||
Mfr: FC5BQCCMC20.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 5032 4-SMD 20MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 50 Ohms | 0In Stock | 20 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||
0In Stock | C5BQ | Reel | ||||||||||||||||||
0In Stock | C5BQ | Reel | ||||||||||||||||||
0In Stock | 16 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
Mfr: FC5BQCCMM20.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 5032 4-SMD 20MHz Tol 30ppm Stab 30ppm -40 C - 85 C 20pF 50 Ohms | 0In Stock | 20 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | ||||
0In Stock | 8 MHz | 16 pF | 25 PPM | 25 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel |
- 1
- 2