CT1612DB - Crystals
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CT1612DB38400C0FLHA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals 38.4MHZ 7PF SMD | Not Available Online | 38.4 MHz | 7 pF | 10 PPM | 12 PPM | 1.6 mm x 1.2 mm | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.65 mm | CT1612DB | Reel | ||||
Mfr: CT1612DB38400D0FLHA2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals CRYSTAL WITH THERMIS TER | 0In Stock | 38.4 MHz | 8 pF | 10 PPM | 12 PPM | 1.6 mm x 1.2 mm | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.65 mm | CT1612DB | Reel |